Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £13.550 | 
| 10+ | £11.620 | 
| 25+ | £11.160 | 
| 50+ | £10.950 | 
| 100+ | £10.740 | 
Price for:Each
Minimum: 1
Multiple: 1
£13.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMH4-2057
Order Code176025
Technical Datasheet
Accessory TypeAdjustable Slide Bracket
For Use WithPepperl Limit Switch Sensors
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MH4-2057 is an Adjustable Slide Bracket made of corrosion-resistant aluminium. With this bracket the completely mounted and wired sensor can be moved up to 30mm. When the M5-16mm sensor mounting screws are loosened, the sensor can be moved back and forth easily. Adjustable slide bracket allows precise adjustment of the sensing point. The sensor can be secured in the proper position by tightening the mounting screws.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Accessory Type
Adjustable Slide Bracket
SVHC
No SVHC (07-Jul-2017)
For Use With
Pepperl Limit Switch Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042