Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKFD2-SR2-EX-1.W
Order Code730701
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKFD2-SR2-EX-1.W
Order Code730701
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputRelay
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Alternatives for KFD2-SR2-EX-1.W
1 Product Found
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage Min
20VDC
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14