Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH60 40W 110V
Order Code3183191
Technical Datasheet
Voltage Rating VAC110V
Output Power40W
External Height - Metric70mm
External Width - Metric67mm
External Depth - Metric121mm
External Height - Imperial2.76"
External Width - Imperial2.64"
External Depth - Imperial4.76"
Product Range-
Product Overview
The ACH60 series from Pentagon are Anti-condensation heaters. These are vitreous enamelled resistor mounted in a sheet steel case, these heaters are typically used in switch and control gear cubicles.
- Rated power is 40W
- Desirable to limit the surface temperature of the resistor
- Rated voltage is 110V
- Removable perforated sheet steel cover
- Features cable entry grommet at each ends
Applications
Automation & Process Control, Industrial
Technical Specifications
Voltage Rating VAC
110V
External Height - Metric
70mm
External Depth - Metric
121mm
External Width - Imperial
2.64"
Product Range
-
Output Power
40W
External Width - Metric
67mm
External Height - Imperial
2.76"
External Depth - Imperial
4.76"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38