Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENNY & GILES
Manufacturer Part NoSRH280P/360/A1/1/D/68/P2
Order Code1839691
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPENNY & GILES
Manufacturer Part NoSRH280P/360/A1/1/D/68/P2
Order Code1839691
Technical Datasheet
Sensor TypeHall Effect, Rotary
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity-
Supply Current12.5mA
Operating Temperature Min-40°C
Operating Temperature Max137°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Contact Type
Non-Contact
Linearity
-
Operating Temperature Min
-40°C
Product Range
-
Shaft Type
D Type Flatted End
Electrical Angle
360°
Supply Current
12.5mA
Operating Temperature Max
137°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5