Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEC TOOLS
Manufacturer Part No6300-008
Order Code7093986
Technical Datasheet
Kit Contents1/16, 3/32, 1/8, 5/32, 3/16,7/32, 1/4, 5/16"
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 6300-008 is a 8-piece drive pin Punch Set with vinyl wallet. The punch made of steel.
- Hardened and tempered at each end between 45 to 52 HRC
 - Knurled body and black oxide finish
 
Applications
Maintenance & Repair
Contents
1/16, 3/32, 1/8, 5/32, 3/16,7/32, 1/4 and 5/16" Punches.
Technical Specifications
Kit Contents
1/16, 3/32, 1/8, 5/32, 3/16,7/32, 1/4, 5/16"
SVHC
No SVHC (20-Jun-2016)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44