Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3997-MCX
Order Code1302969
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Gain-
Input Power-
Input Impedance-
VSWR-
Antenna MountingMMCX Connector
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- IP67 rated low profile surface mount GPS antenna with MCX jack connector
- Plastic housing
- 4 x 4-40 screw mounting holes
- 44.28mm x 13.42mm (diameter x height) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Input Power
-
VSWR
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (17-Dec-2014)
Frequency Min
-
Gain
-
Input Impedance
-
Antenna Mounting
MMCX Connector
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5