Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £90.240 |
5+ | £86.190 |
10+ | £80.950 |
Price for:Each
Minimum: 1
Multiple: 1
£90.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCTEL
Manufacturer Part No9211D
Order Code1865372
Technical Datasheet
Antenna TypeIridium
Frequency Min1.616GHz
Frequency Max1.6265GHz
Antenna MountingMagnetic
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- IP67 rated Iridium™ magnet mount passive antenna
- Ideal for Iridium™ Satellite short data service applications
- 2m coaxial cable with SMA male connector
- Magnet or screw mount
- 52.1mm x 58.9mm x 13.6mm size
Applications
Wireless
Technical Specifications
Antenna Type
Iridium
Frequency Max
1.6265GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.616GHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
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
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12