Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPARMAR
Manufacturer Part NoR1008HP200P25M
Order Code3851825
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsLighting
Capacitor MountingStud Mount - M8
Voltage(AC)250V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length-
Product Width-
Product Height98mm
Ripple Current-
Output (kvar)-
Height98mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Lighting
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
98mm
Output (kvar)
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Height
98mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072