Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUIWOL2-L
Order Code3291202
Product RangeUltimate ID
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUIWOL2-L
Order Code3291202
Product RangeUltimate ID
Technical Datasheet
Label TypeWrite-On
Label Height6mm
Label Width33.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity50
Product RangeUltimate ID
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Write-On
Label Width
33.4mm
Label Material
Polyester
Pack Quantity
50
SVHC
No SVHC (17-Dec-2015)
Label Height
6mm
Label Diameter
-
Label Colour
White
Product Range
Ultimate ID
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009