Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUILJ2
Order Code3291198
Product RangeUltimate ID
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUILJ2
Order Code3291198
Product RangeUltimate ID
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height6mm
Label Width33.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5
Product RangeUltimate ID
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
33.4mm
Label Material
Polyester
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Label Height
6mm
Label Diameter
-
Label Colour
White
Product Range
Ultimate ID
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072