Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUCIB1-V316
Order Code3381061
Product RangeUCIB1 Series
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount Colour-
Mount MaterialStainless Steel
Length104.6mm
Width31.8mm
Height20.3mm
Product RangeUCIB1 Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
104.6mm
Height
20.3mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Stainless Steel
Width
31.8mm
Product Range
UCIB1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11068