Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-1MY
Order Code3283934
Product RangeTV Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter7.89mm
Length - Metric304.8m
Length - Imperial1000ft
Product RangeTV Series
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Transparent
Length - Metric
304.8m
Product Range
TV Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
7.89mm
Length - Imperial
1000ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.28843