Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £194.760 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
£194.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-M30
Order Code3284617
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.84mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.9mm
Height7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.84mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069