Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £28.660 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
£143.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2R6-C
Order Code3281768
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.9mm
Height7mm
Product Range-
Product Overview
- Rivet applied cable tie mount offers a through hole in mount in which screw or rivet can be secured
- Install with a #6 (M3) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Cable tie mount applied with a rivet for indoor use
- CE compliant, UL recognized:E136577 standards
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086