Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTHMSC35-M30
Order Code3284597
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia6.2mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length39.1mm
Width9.4mm
Height17.3mm
Product Range-
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
39.1mm
Height
17.3mm
SVHC
No SVHC (16-Jan-2020)
Mounting Hole Dia
6.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113