Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £148.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£148.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50R-CY
Order Code3281689
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T50R-CY is a spiral wrap. It provides continuous abrasion protection for wires, cables, and tubing. The wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection for use with irregular shapes. Installation tool supplied. Application includes harness multiple cables into a single manageable bundle, allows breakouts of single/multiple cables, provides abrasion protection for wire, cables, hoses, and tubing.
- Installation tool supplied in each package, reusable
- 600V voltage rating
- Fire resistant polyethylene material, natural colour
- 30.48m overall length, 3/8 to 4inch bundle diameter range
- 12.7mm outside diameter, 1.39mm wall thickness
- UL recognized - E141152, UL94V-2
- Temperature range from -40°C to 50°C
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35868