Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT225X000YK1
Order Code3281179
Product RangePan-Code
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width57.2mm
Tape MaterialPolyester
Label Tape ColourTransparent
For Use WithPanduit Thermal Transfer Printers
Product RangePan-Code
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
57.2mm
Label Tape Colour
Transparent
Product Range
Pan-Code
Tape Length
30.5m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45359