Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT100F-C0
Order Code2063589
Also Known AsGTIN UPC EAN: 07498370546
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100F-C0
Order Code2063589
Also Known AsGTIN UPC EAN: 07498370546
Technical Datasheet
External Diameter - Imperial0.999"
External Diameter - Metric25.4mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.875"
Bundle Dia Max - Imperial5.999"
Bundle Dia Min - Metric22.2mm
Bundle Dia Max - Metric152.4mm
Product Overview
- Weather resistant polyethylene spiral wrap
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Installation tool supplied
- Reusable
- Temperature range from -40°F – 122°F(-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
0.999"
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.875"
Bundle Dia Min - Metric
22.2mm
External Diameter - Metric
25.4mm
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
5.999"
Bundle Dia Max - Metric
152.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.31