Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £140.780 |
Price for:Each
Minimum: 1
Multiple: 1
£140.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST-100
Order Code3291389
Overall Length114mm
Cutting Capacity Max-
For Use With32-5AWG (0.03-16mm2) Wires
Blade Edge-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST-100 is a Pan-Term® self-adjusting wire cutter and stripper. It strips and cuts #32AWG – 5AWG (0.03 – 16mm²) wire, with adjustable stripping length from 3.0-21mm. The tool is designed to prevent damage or fanning of conductors, and features an ergonomic lightweight design for easy mechanical action and less operator fatigue, with easy blade storage in the retractable handle cover.
- 76.2mm maximum cable diameter
- Black/grey colour, strips and cuts #32-5AWG (0.03-16mm²) wire
- Adjustable stripping length from 3.0-21mm
- Designed to prevent damage or fanning of conductors
- No tools required to change the stripping blades
- Ergonomic lightweight design for easy mechanical action and less operator fatigue
- Easy blade storage in retractable handle cover
- Overall length is 114.3mm, overall width is 22.86mm
Technical Specifications
Overall Length
114mm
For Use With
32-5AWG (0.03-16mm2) Wires
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3005