Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M20
Order Code3281581
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498357509
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M20
Order Code3281581
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498357509
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547