Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGMPMWH32-L0
Order Code3291521
Product RangeSuper-Grip Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGMPMWH32-L0
Order Code3291521
Product RangeSuper-Grip Series
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia7.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.5mm
Width14.7mm
Height42.7mm
Product RangeSuper-Grip Series
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
14.5mm
Height
42.7mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
7.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.7mm
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00281