Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGMPMS19-C0
Order Code3291519
Product RangeSuper-Grip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £47.360 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
£236.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGMPMS19-C0
Order Code3291519
Product RangeSuper-Grip Series
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia4.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length13.5mm
Width14mm
Height30.2mm
Product RangeSuper-Grip Series
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
13.5mm
Height
30.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14mm
Product Range
Super-Grip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001