Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGABM40-A-L
Order Code3281763
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498371398
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £62.100 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
£621.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM40-A-L
Order Code3281763
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498371398
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length38.1mm
Width38.1mm
Height9.02mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Super-Grip® cable tie mount
- Adhesive mount in white is mounted with rubber adhesive tape
- Made of nylon 6.6
- Increases mechanical strength, heat and wear resistance and stiffness
- Designed for indoor environments
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
38.1mm
Height
9.02mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221353