Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGABM30-AT-C0
Order Code3291517
Product RangeSuper-Grip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £97.750 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
£488.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM30-AT-C0
Order Code3291517
Product RangeSuper-Grip Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.6mm
Width28.6mm
Height7.7mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Super-Grip® cable tie mount
- Adhesive mount in black is mounted with acrylic adhesive tape
- Made of weather-resistant nylon 6.6
- Increases mechanical strength, heat and wear resistance and stiffness
- Designed for outdoor and high-temperature environments
- Used where space is limited, to keep bundle close to mounting surface
- For use with Super-Grip miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28.6mm
Height
7.7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
Super-Grip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197948