Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSG350LH-L
Order Code3281568
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498337913
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £24.810 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
£248.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSG350LH-L
Order Code3281568
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498337913
Technical Datasheet
Cable Tie Length389mm
Cable Tie Width8.4mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength120lb
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Length
389mm
Cable Bundle Diameter Max
105mm
Product Range
Super-Grip Series
Cable Tie Width
8.4mm
Minimum Loop Tensile Strength
120lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279639