Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSEZPL8LB
Order Code3360903
Label TypeWarning
Label Height279.4mm
Label Width215.9mm
Label Diameter-
Label MaterialPolyester
Label LegendDanger. Locked Out. Do Not Remove. Panduit.
Label ColourBlack / Red / White
Pack Quantity15
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Label Type
Warning
Label Width
215.9mm
Label Material
Polyester
Label Colour
Black / Red / White
Product Range
-
Label Height
279.4mm
Label Diameter
-
Label Legend
Danger. Locked Out. Do Not Remove. Panduit.
Pack Quantity
15
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895