Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSEZ-1DLL
Order Code3360902
Product RangeSEZ
Technical Datasheet
Label TypeWarning
Label Height279.4mm
Label Width215.9mm
Label Diameter-
Label MaterialPolyolefin
Label LegendDanger
Label ColourBlack / Red / White
Pack Quantity25
Product RangeSEZ
Technical Specifications
Label Type
Warning
Label Width
215.9mm
Label Material
Polyolefin
Label Colour
Black / Red / White
Product Range
SEZ
Label Height
279.4mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45994