Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE25P-TR8
Order Code3283907
Product RangeSE Series
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey
Internal Diameter6.4mm
Length - Metric61m
Length - Imperial200ft
Product RangeSE Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Grey
Length - Metric
61m
Product Range
SE Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6.4mm
Length - Imperial
200ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895