Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSBC8L-C
Order Code3278916
Product RangeSBC Series
Also Known AsGTIN UPC EAN: 07498362718
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBC8L-C
Order Code3278916
Product RangeSBC Series
Also Known AsGTIN UPC EAN: 07498362718
Technical Datasheet
Product RangeSBC Series
TerminationScrew
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SBC Series
Wire Size AWG Max
8AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Termination
Screw
Conductor Area CSA
10mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01429