Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBC6S-C
Order Code3278914
Product RangePan-Lug SBC
Product RangePan-Lug SBC
Termination-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Lug™split bolt mechanical connector (SBC)
- Made from high strength copper alloy
- Provide premium electrical and mechanical performance for wide wire range-taking capability
- Internal pressure bar provides a secure connection on a full range of conductor combinations
- High strength copper for corrosion resistance
- Extra long body and range taking
- True hex design for correct fit
Technical Specifications
Product Range
Pan-Lug SBC
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Termination
-
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02672