Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Pan-Lug™ tubular ring terminal
 - Seamless tubular barrel provides a consistent high performance quality crimp
 - Round double thick tongue for reliable power applications
 - Barrel of terminal internally bevelled to provide quick and easy wire insertion
 - Inspection window allows visual inspection of proper wire insertion
 - Non-insulated material
 
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
S
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088