Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X400VA1Y.
Order Code1773924
Also Known AsGTIN UPC EAN: 07498343966
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X400VA1Y.
Order Code1773924
Also Known AsGTIN UPC EAN: 07498343966
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions-
Marker Material-
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
-
Product Range
-
Legend
-
Marker Material
-
Marker Colour
White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78