Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS1/0-12R-X
Order Code3277297
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max0AWG
Conductor Area CSA-
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
0AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230425