Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGTSM5-C
Order Code3291141
Product RangeRGTS
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StyleHex Head Slotted
Product RangeRGTS
Product Overview
- StructuredGround™ thread-forming bonding screw
- Suitable for control panel
Technical Specifications
Thread Size - Metric
M5
Screw Length
12mm
Fastener Plating
Zinc
Product Range
RGTS
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Screw Head Style
Hex Head Slotted
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181562
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318