Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X125V1C
Order Code1826686
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321947
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X125V1C
Order Code1826686
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321947
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
-
Product Range
Turn-Tell Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113