Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVS0305W2201Y
Order Code3291270
Product RangePVS
Sign TypeWarning
Sign LegendWarning - Risk of Fire or Electric Shock
Sign MaterialAdhesive Vinyl
External Height76.2mm
External Width127mm
Sign ColourBlack / Orange / White
Product RangePVS
Technical Specifications
Sign Type
Warning
Sign Material
Adhesive Vinyl
External Width
127mm
Product Range
PVS
Sign Legend
Warning - Risk of Fire or Electric Shock
External Height
76.2mm
Sign Colour
Black / Orange / White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01315