Print Page
Product Information
Product Overview
- Pan-Term® vinyl expanded insulated funnel entry ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- UL 94V-0 flammability rating
- UL 486A/B and CSA 22.2 No.65 standards
- For use with CT-720 (CD-720PV8-2); CT-2600/L (CD-2600-PV8)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
10mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00435