Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV6-14RX-T
Order Code2803115
Product RangePV-RX
Also Known AsGTIN UPC EAN: 07498387015
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangePV-RX
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Alternatives for PV6-14RX-T
1 Product Found
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Expanded wire entry designed to accommodate wire with a larger insulation thickness
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164 standards
- Flammability rating UL94V-0
- For use with CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
PV-RX
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
16mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005337