Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-6RN-C
Order Code3277208
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product Range-
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Alternatives for PV14-6RN-C
1 Product Found
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Vinyl
Stud Size - Imperial
#6
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118569