Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-8R-L
Order Code3277170
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498380130
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePV Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Alternatives for PV10-8R-L
3 Products Found
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Insulation support helps to prevent wire damage in bending applications
- Ring tongue design assures a secure connection in high vibration applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600 V per UL 486A/B
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222