Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Reel Smart™ vinyl insulated funnel entry ring terminal
- Continuously moulded design
- Provides reliable, consistent performance through applicator for high quality termination every time
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600V per UL 486A/B
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
3/8"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299