Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUL6004WH-EY
Order Code3220828
Product RangePanNet TX6000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUL6004WH-EY
Order Code3220828
Product RangePanNet TX6000 Series
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating80V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter5.7mm
Product RangePanNet TX6000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Net® copper cable
- 4-pair, conductors are 23AWG construction with HDPE insulation
- Twisted in pairs, separated by an integrated pair divider
- Protected by an LSZH (IEC 60332-1) jacket
- Flame-resistant properties
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
5.7mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
White
Voltage Rating
80V
Conductor Material
Copper
Product Range
PanNet TX6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.88