Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRLWP50S-D30
Order Code2840358
Product RangePan-Ty PRLWP Series
Also Known AsGTIN UPC EAN: 07498356843
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £110.700 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
£221.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRLWP50S-D30
Order Code2840358
Product RangePan-Ty PRLWP Series
Also Known AsGTIN UPC EAN: 07498356843
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length197mm
Cable Tie Width9.7mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength35lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PRLWP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
197mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
9.7mm
Minimum Loop Tensile Strength
35lb
Product Range
Pan-Ty PRLWP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227