Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRA2S-A-Q
Order Code3291511
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length8.6mm
Width25.4mm
Height22.9mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
8.6mm
Height
22.9mm
SVHC
No SVHC (16-Jan-2020)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853