Print Page
Product Information
Product Overview
- Pan-Lug® one-hole, copper, single barrel, straight tongue lug
- Corrosion resistant copper alloy, compact design, inspection window, high strength connection
Technical Specifications
Product Range
PNL
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (17-Dec-2015)
Termination
Screw
Conductor Area CSA
25mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404