Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Non-Cancellable / Non-Returnable
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
PN-HDR
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00249