Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLWP2H-TL
Order Code3281542
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354612
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £137.340 |
Price for:Pack of 250
Minimum: 2
Multiple: 2
£274.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP2H-TL
Order Code3281542
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354612
Technical Datasheet
Cable Tie Length226mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Length
226mm
Cable Bundle Diameter Max
51mm
Product Range
Pan-Ty Series
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.043262