Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT6H-L0
Order Code1297026
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354107
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT6H-L0
Order Code1297026
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354107
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length530mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeStandard
Product RangePan-Ty Series
Alternatives for PLT6H-L0
3 Products Found
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Heavy cross section (straight tip)
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
- For indoor use
- Versatile locking cable tie can be used in countless applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
530mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54