Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C120
Order Code3283666
Product RangePan-Ty Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C120
Order Code3283666
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 12 (Polyamide 12)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.83mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangePan-Ty Series
Technical Specifications
Cable Tie Material
Nylon 12 (Polyamide 12)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Black
Cable Tie Width
4.83mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143