Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £356.900 |
5+ | £350.120 |
10+ | £348.880 |
25+ | £346.420 |
50+ | £343.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
£356.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M702Y
Order Code3281491
Product RangePan-Ty Series
Cable Tie MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie ColourMaroon
Cable Tie Length102mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® locking cable tie suitable for use in plenum or air handling spaces
- With low smoke density and an excellent flammability rating of UL 94V-0
- Accepted solution for bundling qualified cable without conduit in air handling space applications
- For indoor or outdoor use with greater resistance to damage caused by ultraviolet light
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
Cable Tie Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie Length
102mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Maroon
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480808